Fischer Elektronik Heatsink, Universal Round Alu, 4.25°C/W 18.5 mm
- RS Stock No.:
- 674-4832
- Mfr. Part No.:
- ICK S R 28,5x18,5
- Manufacturer:
- Fischer Elektronik
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€11.04
(exc. VAT)
€13.58
(inc. VAT)
- 15 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.04 | - |
| 10 - 24 | €10.15 | 8% |
| 25 - 49 | €9.73 | 11% |
| 50 - 99 | €9.40 | 14% |
| 100 + | €8.62 | 21% |
*price indicative
- RS Stock No.:
- 674-4832
- Mfr. Part No.:
- ICK S R 28,5x18,5
- Manufacturer:
- Fischer Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | Universal Round Alu | |
| Product Type | Heatsink | |
| Height | 18.5mm | |
| Thermal Resistance | 4.25°C/W | |
| Fastening | Clamp, Glue, Integrated clamp, Screw | |
| Diameter | 28.5mm | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | PLCC, DIL/IC, PGA, BGA, LED, SMD | |
| Standards/Approvals | No | |
| Application | Heat Sink For Pentium II Mobile Module, Heat Sink For IC, Heat Sink For Power PC, Heat Sink For Microprocessor, Heat Sink For Pentium III/Xeon, Heat Sink For Dil and Ic, Heat Sink For PLCC, Heat Sink For Bga, Heat Sink For Pentium Pro, Fan, SMD, Cooler, Heatsink for PGA | |
| Material | Aluminium Alloy, Thermally Conductive Glue, Thermally Conductive Foil | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With Universal Round Alu | ||
Product Type Heatsink | ||
Height 18.5mm | ||
Thermal Resistance 4.25°C/W | ||
Fastening Clamp, Glue, Integrated clamp, Screw | ||
Diameter 28.5mm | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type PLCC, DIL/IC, PGA, BGA, LED, SMD | ||
Standards/Approvals No | ||
Application Heat Sink For Pentium II Mobile Module, Heat Sink For IC, Heat Sink For Power PC, Heat Sink For Microprocessor, Heat Sink For Pentium III/Xeon, Heat Sink For Dil and Ic, Heat Sink For PLCC, Heat Sink For Bga, Heat Sink For Pentium Pro, Fan, SMD, Cooler, Heatsink for PGA | ||
Material Aluminium Alloy, Thermally Conductive Glue, Thermally Conductive Foil | ||
- COO (Country of Origin):
- DE

ICK S R Series
PGA Heatsinks
Related links
- Fischer Elektronik Heatsink 5.2K/W 18.5 mm 25 mm 25mm
- Fischer Elektronik Heatsink 5.6°C/W 20 mm
- Fischer Elektronik Heatsink 5.28K/W 10 mm
- Fischer Elektronik Heatsink 8.55°C/W 20 mm
- Fischer Elektronik Heatsink 9.41°C/W 27 mm
- Fischer Elektronik Heatsink 10.46°C/W 16.51 mm
- Fischer Elektronik Heatsink 10.17°C/W 16.51 mm
- Fischer Elektronik Heatsink 15.23°C/W 14 mm
