Fischer Elektronik Heatsink, Universal Round Alu, 9.41°C/W 27 mm
- RS Stock No.:
- 674-4771
- Mfr. Part No.:
- ICK LED R 40x27
- Manufacturer:
- Fischer Elektronik
Subtotal (1 unit)*
€28.15
(exc. VAT)
€34.62
(inc. VAT)
- 24 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €28.15 |
| 10 - 24 | €25.87 |
| 25 - 49 | €24.76 |
| 50 - 99 | €23.90 |
| 100 + | €21.96 |
*price indicative
- RS Stock No.:
- 674-4771
- Mfr. Part No.:
- ICK LED R 40x27
- Manufacturer:
- Fischer Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | Universal Round Alu | |
| Height | 27mm | |
| Fastening | Clamp, Glue, Integrated clamp, Screw | |
| Thermal Resistance | 9.41°C/W | |
| Diameter | 40mm | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | LED | |
| Standards/Approvals | No | |
| Application | Heat Sink For Microprocessor, Heat Sink For PLCC, Heat Sink For Pentium Pro, Heat Sink For Pentium III/Xeon, Heat Sink For Bga, Heat Sink For Dil and Ic, Heat Sink For Pentium III Mobile Module, Heat Sink For Power PC, SMD, Fan, Semiconductor, Pin Heat Sinks, Cooler, Heatsink for PGA | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With Universal Round Alu | ||
Height 27mm | ||
Fastening Clamp, Glue, Integrated clamp, Screw | ||
Thermal Resistance 9.41°C/W | ||
Diameter 40mm | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type LED | ||
Standards/Approvals No | ||
Application Heat Sink For Microprocessor, Heat Sink For PLCC, Heat Sink For Pentium Pro, Heat Sink For Pentium III/Xeon, Heat Sink For Bga, Heat Sink For Dil and Ic, Heat Sink For Pentium III Mobile Module, Heat Sink For Power PC, SMD, Fan, Semiconductor, Pin Heat Sinks, Cooler, Heatsink for PGA | ||
- COO (Country of Origin):
- DE

ICK LED R Series
Related links
- Fischer Elektronik Heatsink 10.46°C/W 16.51 mm
- Fischer Elektronik Heatsink 10.17°C/W 16.51 mm
- Fischer Elektronik Heatsink 15.23°C/W 14 mm
- Fischer Elektronik Heatsink 9.78°C/W 20 mm
- Fischer Elektronik Heatsink 19.16°C/W 14 mm
- Fischer Elektronik Heatsink 5.6°C/W 20 mm
- Fischer Elektronik Heatsink 4.25°C/W 18.5 mm
- Fischer Elektronik Heatsink 5.28K/W 10 mm
