Fischer Elektronik Heatsink, Universal Rectangular Alu with Fan, 0.25K/W 83 mm 150 mm 80mm
- RS Stock No.:
- 692-0638
- Mfr. Part No.:
- LA 9 150 230 V
- Manufacturer:
- Fischer Elektronik
Image representative of range
Get a bulk buy discount
Add 2 more to save €14.38
View bulk pricing optionsSubtotal (1 unit)*
€239.71
(exc. VAT)
€294.84
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €239.71 | - |
| 2 - 4 | €232.52 | €14.38 |
| 5 - 9 | €227.72 | €59.95 |
| 10 + | €220.55 | €191.60 |
*price indicative
- RS Stock No.:
- 692-0638
- Mfr. Part No.:
- LA 9 150 230 V
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | Universal Rectangular Alu with Fan | |
| Product Type | Heatsink | |
| Length | 150mm | |
| Width | 80mm | |
| Height | 83mm | |
| Thermal Resistance | 0.25K/W | |
| Finish | Black Anodised | |
| Standards/Approvals | No | |
| Application | Cooling | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With Universal Rectangular Alu with Fan | ||
Product Type Heatsink | ||
Length 150mm | ||
Width 80mm | ||
Height 83mm | ||
Thermal Resistance 0.25K/W | ||
Finish Black Anodised | ||
Standards/Approvals No | ||
Application Cooling | ||
Material Aluminium | ||
- COO (Country of Origin):
- CN
Fischer Elektronik Cooling Aggregates with Axial Fans
Fischer Elektronik cooling aggregates with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling aggregates are ideal.
Geometry of optimising the airflow
Particularly effective heat dissipation
Compact construction
Milled flat semiconductor mounting surface
Related links
- Fischer Elektronik Heatsink 0.18K/W 83 mm 150 mm 80mm
- Fischer Elektronik Heatsink 0.21K/W 83 mm 200 mm 80mm
- Fischer Elektronik Heatsink 0.28K/W 83 mm 100 mm 80mm
- Fischer Elektronik Heatsink 0.22K/W 83 mm 100 mm 80mm
- Fischer Elektronik Heatsink 0.15K/W 83 mm 200 mm 80mm
- Fischer Elektronik Heatsink 0.09K/W 120 mm 150 mm 122mm
- Fischer Elektronik Heatsink 0.13K/W 93 mm 150 mm 92mm
- Fischer Elektronik Heatsink 0.075K/W 120 mm 150 mm 122mm
