Fischer Elektronik Heatsink, Universal Rectangular Alu with Fan, 0.075K/W 120 mm 150 mm 122mm

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€294.31

(exc. VAT)

€362.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€294.31-
2 - 4€285.502%
5 - 9€279.614%
10 +€270.777%

*price indicative

RS Stock No.:
692-0597
Mfr. Part No.:
LA 17 150 24 V
Manufacturer:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Heatsink

For Use With

Universal Rectangular Alu with Fan

Length

150mm

Width

122mm

Height

120mm

Thermal Resistance

0.075K/W

Standards/Approvals

No

Material

Aluminium

Application

Cooling

COO (Country of Origin):
HU

Fischer Elektronik Cooling Aggregates with Axial Fans


Fischer Elektronik cooling aggregates with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling aggregates are ideal.

Geometry of optimising the airflow

Particularly effective heat dissipation

Compact construction

Milled flat semiconductor mounting surface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy