Fischer Elektronik Heatsink, Universal Rectangular Alu with Fan, 0.12K/W 74 mm 100 mm 125mm
- RS Stock No.:
- 692-0672
- Mfr. Part No.:
- LA 7 100 12 V
- Manufacturer:
- Fischer Elektronik
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€224.60
(exc. VAT)
€276.26
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €224.60 | - |
| 2 - 4 | €217.87 | 2% |
| 5 - 9 | €213.37 | 4% |
| 10 + | €206.63 | 8% |
*price indicative
- RS Stock No.:
- 692-0672
- Mfr. Part No.:
- LA 7 100 12 V
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | Universal Rectangular Alu with Fan | |
| Length | 100mm | |
| Width | 125mm | |
| Height | 74mm | |
| Thermal Resistance | 0.12K/W | |
| Finish | Black Anodised | |
| Standards/Approvals | No | |
| Application | Cooling | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With Universal Rectangular Alu with Fan | ||
Length 100mm | ||
Width 125mm | ||
Height 74mm | ||
Thermal Resistance 0.12K/W | ||
Finish Black Anodised | ||
Standards/Approvals No | ||
Application Cooling | ||
Material Aluminium | ||
- COO (Country of Origin):
- CN
Fischer Elektronik Cooling Aggregates with Axial Fans
Fischer Elektronik cooling aggregates with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling aggregates are ideal.
Geometry of optimising the airflow
Particularly effective heat dissipation
Compact construction
Milled flat semiconductor mounting surface
Related links
- Fischer Elektronik Heatsink 0.12K/W 74 mm 100 mm 125mm
- Fischer Elektronik Heatsink 0.2K/W 74 mm 100 mm 62mm
- Fischer Elektronik Heatsink 0.22K/W 83 mm 100 mm 80mm
- Fischer Elektronik Heatsink 0.28K/W 83 mm 100 mm 80mm
- Fischer Elektronik Heatsink 0.13K/W 93 mm 150 mm 92mm
- Fischer Elektronik Heatsink 0.25K/W 83 mm 150 mm 80mm
- Fischer Elektronik Heatsink 0.18K/W 83 mm 150 mm 80mm
- Fischer Elektronik Heatsink 0.09K/W 120 mm 150 mm 122mm
