AAVID THERMALLOY Heatsink, Semiconductor, 16.8°C/W 11.18 mm 19.05 mm 24.89mm
- RS Stock No.:
- 712-4207
- Mfr. Part No.:
- 579302B00000G
- Manufacturer:
- AAVID THERMALLOY
Subtotal (1 pack of 5 units)*
€4.51
(exc. VAT)
€5.55
(inc. VAT)
In Stock
- 7,345 unit(s) ready to ship from another location
- Plus 825 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.902 | €4.51 |
*price indicative
- RS Stock No.:
- 712-4207
- Mfr. Part No.:
- 579302B00000G
- Manufacturer:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | Semiconductor | |
| Product Type | Heatsink | |
| Length | 19.05mm | |
| Width | 24.89mm | |
| Height | 11.18mm | |
| Fastening | PCB Through Hole | |
| Thermal Resistance | 16.8°C/W | |
| Diameter | 11.18mm | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Semiconductor | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With Semiconductor | ||
Product Type Heatsink | ||
Length 19.05mm | ||
Width 24.89mm | ||
Height 11.18mm | ||
Fastening PCB Through Hole | ||
Thermal Resistance 16.8°C/W | ||
Diameter 11.18mm | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Semiconductor | ||


TO220 Snap Down Style 16.8°C/W with Two Side Fins
Snap down style heatsink featuring two side fins
Related links
- AAVID THERMALLOY Heatsink 21.2°C/W 10.03 mm 19.05 mm 21.84mm
- AAVID THERMALLOY Heatsink, 24.4°C/W 12.7 mm 19.05 mm 13.21mm
- AAVID THERMALLOY Heatsink 27.3°C/W 12.7 mm 19.05 mm 14.48mm
- AAVID THERMALLOY Heatsink LEDs 27.3°C/W 12.7 mm 19.05 mm 14.48mm
- AAVID THERMALLOY Heatsink TO-220, 27.3°C/W 19.05 mm 19.05 mm 12.7mm
- AAVID THERMALLOY Heatsink 5.6°C/W 25.4 mm 25.4 mm 41.91mm
- AAVID THERMALLOY Heatsink Medical Electronics Power Tools, Test
- AAVID THERMALLOY Heatsink Semiconductor Packages 3.1K/W 60 mm 100 mm 27mm
