RS PRO Heatsink, Universal Rectangular Alu, 9K/W 15 mm 49 mm 49mm
- RS Stock No.:
- 750-0863
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.38
(exc. VAT)
€4.16
(inc. VAT)
In Stock
- 293 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.38 |
| 10 - 24 | €3.09 |
| 25 - 49 | €2.98 |
| 50 - 99 | €2.87 |
| 100 + | €2.65 |
*price indicative
- RS Stock No.:
- 750-0863
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Use With | Universal Rectangular Alu | |
| Product Type | Heatsink | |
| Length | 49mm | |
| Width | 49mm | |
| Height | 15mm | |
| Thermal Resistance | 9K/W | |
| Fastening | Adhesive | |
| Colour | Natural | |
| Finish | Anodised | |
| Compatible Package Type | BGA | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
For Use With Universal Rectangular Alu | ||
Product Type Heatsink | ||
Length 49mm | ||
Width 49mm | ||
Height 15mm | ||
Thermal Resistance 9K/W | ||
Fastening Adhesive | ||
Colour Natural | ||
Finish Anodised | ||
Compatible Package Type BGA | ||
Standards/Approvals No | ||
Material Aluminium | ||
- COO (Country of Origin):
- GB
RS PRO Heatsinks - Adhesive Foil
Experience the ultimate cooling solution with RS PRO Aluminium heatsinks. Say goodbye to overheating devices and hello to peak performance. These heatsinks include adhesive foil that enhances the thermal conductivity between the component and the heatsink.
Why Would You Choose These Heatsinks?
RS PRO heatsinks are specially designed to keep your electronic components running smoothly even under intense pressure. Made with high-quality aluminium, they not only excel in performance but also add a touch of modern elegance to your setup.
Features and Benefits
Application
BGA Heatsinks
Related links
- RS PRO Heatsink 7K/W 20 mm 49 mm 49mm
- RS PRO Heatsink 10.5K/W 49 mm 10 mm 49mm
- Fischer Elektronik Heatsink 9K/W 12.3 mm 43.6 mm 43.6mm
- RS PRO Heatsink 0.29°C/W 15 mm 150 mm 200mm
- RS PRO Heatsink 0.6°C/W 15 mm 150 mm 100mm
- RS PRO Heatsink 0.48°C/W 15 mm 200 mm 100mm
- RS PRO Heatsink 0.4°C/W 15 mm 100 mm 200mm
- RS PRO Heatsink 0.9K/W 25 mm 125 mm 200mm
