Intelligent LED Solutions Heatsink, Dragon 72, Oslon 72 50 mm 280 mm 190mm

Subtotal (1 unit)*

€174.70

(exc. VAT)

€214.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€174.70

*price indicative

RS Stock No.:
780-5880
Mfr. Part No.:
ILA-HSINK-280X190X50MM-BLK-K
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

For Use With

Dragon 72, Oslon 72

Product Type

Heatsink

Length

280mm

Width

190mm

Height

50mm

Fastening

Screw

Colour

Black

Series

ILA-HEATSINK-XXX

Finish

Anodised

Compatible Package Type

LED

Standards/Approvals

RoHS

Application

UV Stars, Powerclusters, Strip, Oslon High Bay, Floods, Cluster, Anna Coin, Powerstars, Stanley Powerstars

Material

Aluminium Alloy

Heat Sink Kits for Intelligent LED Solutions’ Flood LED Arrays


The ILA-HEATSINK-XXX series of aluminium alloy heat sink kits are for use with Intelligent LED Solutions’ standard range of Flood LED arrays.

These anodised extruded heat sinks are supplied with Thermal Interface Material (TIM) attached to the top surface and fixing screws for the LED array and for fixing to a base plate.

Black anodised extruded aluminium heatsink kits

Supplied with: Thermal Interface Material (TIM) and fixing screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy