Intelligent LED Solutions Heatsink, SCOB 150 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€65.15

(exc. VAT)

€80.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€65.15
5 - 9€61.90
10 - 24€59.93
25 +€57.32

*price indicative

RS Stock No.:
920-9427
Distrelec Article No.:
304-26-284
Mfr. Part No.:
ILA-HSINK-RADL-120X150MM-BLK
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

For Use With

SCOB

Product Type

Heatsink

Height

150mm

Diameter

120mm

Series

ILA-HSINK-RADL

Colour

Black

Finish

Anodised

Compatible Package Type

LED

Standards/Approvals

Zhaga

Application

Heat Sink For Scob LEDs

Material

Aluminium

COO (Country of Origin):
GB

ILS Radial SCOB Heat Sinks


This range of heat sinks from Intelligent LED Solutions (ILS), are for use with SCOB LEDs (Surface Mount Chip on Board).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy