SPREADFAST Heat Pipe, Heat Pipe 150 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.50

(exc. VAT)

€16.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€13.50
10 - 24€12.42
25 - 49€11.87
50 - 99€11.46
100 +€10.52

*price indicative

RS Stock No.:
867-0900
Mfr. Part No.:
SF-03-150-S
Manufacturer:
SPREADFAST
Find similar products by selecting one or more attributes.
Select all

Brand

SPREADFAST

For Use With

Heat Pipe

Product Type

Heat Pipe

Length

150mm

Diameter

3mm

Series

SF

Standards/Approvals

Approvals list

Application

Cooling, Heat Transfer

Material

Copper

COO (Country of Origin):
TW

SPREADFAST™ Copper Heat Pipes


Copper heat pipes

Working fluid: de-ionised water

Sintered wick structure

Low thermal resistance provides effective heat transfer

Heat Pipes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy