SPREADFAST Heat Pipe, Heat Pipe 250 mm
- RS Stock No.:
- 867-0907
- Mfr. Part No.:
- SF-03-250-S
- Manufacturer:
- SPREADFAST
Get a bulk buy discount
Add 10 more to save €10.30
View bulk pricing optionsSubtotal (1 unit)*
€12.73
(exc. VAT)
€15.66
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €12.73 | - |
| 10 - 24 | €11.70 | €10.30 |
| 25 - 49 | €11.20 | €38.25 |
| 50 - 99 | €10.81 | €96.00 |
| 100 + | €9.94 | €279.00 |
*price indicative
- RS Stock No.:
- 867-0907
- Mfr. Part No.:
- SF-03-250-S
- Manufacturer:
- SPREADFAST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SPREADFAST | |
| Product Type | Heat Pipe | |
| For Use With | Heat Pipe | |
| Length | 250mm | |
| Diameter | 3mm | |
| Series | SF | |
| Standards/Approvals | RoHS | |
| Application | Heat Transfer, Cooling | |
| Material | Copper | |
| Select all | ||
|---|---|---|
Brand SPREADFAST | ||
Product Type Heat Pipe | ||
For Use With Heat Pipe | ||
Length 250mm | ||
Diameter 3mm | ||
Series SF | ||
Standards/Approvals RoHS | ||
Application Heat Transfer, Cooling | ||
Material Copper | ||
- COO (Country of Origin):
- TW
SPREADFAST™ Copper Heat Pipes
Copper heat pipes
Working fluid: de-ionised water
Sintered wick structure
Low thermal resistance provides effective heat transfer
Heat Pipes
Related links
- SPREADFAST Heat Pipe, Heat Pipe 250 mm
- SPREADFAST Heat Pipe, Heat Pipe 200 mm
- SPREADFAST Heat Pipe, Heat Pipe 150 mm
- SPREADFAST Heat Pipe, Heat Pipe 3 mm 100 mm 3mm
- SPREADFAST Heat Pipe, Heat Pipe 350 mm
- SPREADFAST Heat Pipe, Heat Pipe 300 mm
- SPREADFAST Heat Pipe, Heat Pipe 100 mm
- SPREADFAST Heatsink, Universal Square Ceramic 6 mm 55 mm 55mm
