RS PRO Heatsink, Universal Rectangular Alu, 0.4°C/W 40 mm 200 mm 66mm

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€28.72

(exc. VAT)

€35.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
  • Plus 84 unit(s) shipping from 07 January 2027
  • Plus 42 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€28.72-
10 - 24€26.418%
25 - 49€25.2811%
50 - 99€24.4115%
100 +€22.4022%

*price indicative

RS Stock No.:
903-3163
Distrelec Article No.:
304-05-113
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Heatsink

For Use With

Universal Rectangular Alu

Length

200mm

Width

66mm

Height

40mm

Fastening

PCB Mount

Thermal Resistance

0.4°C/W

Series

RS PRO

Colour

Black

Finish

Anodised

Standards/Approvals

RoHS

Application

High Power Semiconductor Device, Optoelectronic Device

Material

Aluminium

COO (Country of Origin):
GB

RS PRO Aluminium Heatsinks – Rectangular, 66 mm Wide


Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.

Features and Benefits


  • Optimal heat dissipation

  • Sleek and lightweight design

  • Universal compatibility

  • Easy installation

  • Cost-effective cooling

  • Various size available

  • Applications


  • Gaming PCs

  • Laptops

  • Project

  • Audio Amplifiers

  • Industrial Electronics

  • Power Supplies

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy