RS PRO Heatsink, Universal Rectangular Alu, 0.69°C/W 40 mm 100 mm 66mm
- RS Stock No.:
- 903-3166
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€17.04
(exc. VAT)
€20.96
(inc. VAT)
In Stock
- 212 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 12 November 2026
- Plus 60 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €17.04 | - |
| 10 - 24 | €15.69 | 7% |
| 25 - 49 | €14.99 | 12% |
| 50 - 99 | €14.48 | 15% |
| 100 + | €13.28 | 22% |
*price indicative
- RS Stock No.:
- 903-3166
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heatsink | |
| For Use With | Universal Rectangular Alu | |
| Length | 100mm | |
| Width | 66mm | |
| Height | 40mm | |
| Thermal Resistance | 0.69°C/W | |
| Fastening | PCB Mount | |
| Series | RS PRO | |
| Colour | Black | |
| Finish | Anodised | |
| Standards/Approvals | RoHS | |
| Application | High Power Semiconductor Device, Optoelectronic Device | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heatsink | ||
For Use With Universal Rectangular Alu | ||
Length 100mm | ||
Width 66mm | ||
Height 40mm | ||
Thermal Resistance 0.69°C/W | ||
Fastening PCB Mount | ||
Series RS PRO | ||
Colour Black | ||
Finish Anodised | ||
Standards/Approvals RoHS | ||
Application High Power Semiconductor Device, Optoelectronic Device | ||
Material Aluminium | ||
- COO (Country of Origin):
- GB
RS PRO Aluminium Heatsinks – Rectangular, 66 mm Wide
Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.
Features and Benefits
Applications
Related links
- RS PRO Heatsink 0.4°C/W 40 mm 200 mm 66mm
- RS PRO Heatsink 0.5°C/W 40 mm 150 mm 66mm
- Fischer Elektronik Heatsink 1.5K/W 40 mm 100 mm 66mm
- RS PRO Heatsink 0.9°C/W 40 mm 200 mm 96mm
- Fischer Elektronik Heatsink 1.9K/W 40 mm 75 mm 66mm
- Fischer Elektronik Heatsink 2.5K/W 40 mm 50 mm 66mm
- RS PRO Heatsink 3.1°C/W 28 mm 100 mm 50mm
- RS PRO Heatsink 0.4°C/W 15 mm 100 mm 200mm
