Intelligent LED Solutions Heatsink, SCOB, 100 (Dia.) x 80mm
- RS Stock No.:
- 920-9423
- Mfr. Part No.:
- ILA-HSINK-RADL-100X80MM-BLK
- Manufacturer:
- Intelligent LED Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 920-9423
- Mfr. Part No.:
- ILA-HSINK-RADL-100X80MM-BLK
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| For Use With | SCOB | |
| Height | 80mm | |
| Dimensions | 100 (Dia.) x 80mm | |
| Diameter | 100mm | |
| Package Type | LED | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
For Use With SCOB | ||
Height 80mm | ||
Dimensions 100 (Dia.) x 80mm | ||
Diameter 100mm | ||
Package Type LED | ||
- COO (Country of Origin):
- GB
Related links
- Intelligent LED Solutions Heatsink, SCOB 70 mm
- Intelligent LED Solutions Heatsink, SCOB 150 mm
- Intelligent LED Solutions Heatsink, SCOB 20 mm
- Intelligent LED Solutions Heatsink Duris 1 Oslon 1 Oslon 4 Stanley 1, Stanley
- Intelligent LED Solutions Heatsink, Oslon 17 15 mm 250 mm 200mm
- Intelligent LED Solutions Heatsink Oslon 72 50 mm 280 mm 190mm
- Intelligent LED Solutions Heatsink Duris 1 Oslon 1 Stanley 1, Stanley 4 20 mm
- Intelligent LED Solutions Heatsink Duris 1 Oslon 1 Stanley 1, Stanley 4 60 mm
