Molex 93601 Range Heavy Duty Power Connector Hood 1, 10A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.74

(exc. VAT)

€15.67

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€12.74
10 - 99€12.34
100 - 249€11.83
250 - 499€11.32
500 +€10.91

*price indicative

RS Stock No.:
250-2037
Mfr. Part No.:
936011176
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Sub Type

STD

Product Type

Heavy Duty Power Connector Hood

Series

93601

Manufacturer Size Code

10A

Body Material

Die Cast Aluminium

IP Rating

IP66

Standards/Approvals

ANSI/UL 50, EN 61984, CSA C22.2 No.94-1-2, ANSI/UL 50 E

Cable Entry Angle

Top

For Use With

S-A and S-D Inserts, Size 10A

Number of Levers

1

Thread Size

Pg16

COO (Country of Origin):
CN

Molex 93601 Series Heavy Duty Power Connector Hood, 10A size, Pg16 Thread size - 936011176


This heavy-duty power connector hood falls under the GWconnect category, designed for robust applications. Fabricated from die-cast aluminium, it ensures durability and longevity, while maintaining a sleek grey finish. With a top entry design, this 500V connector hood is particularly suited for demanding environments, ensuring reliable performance in a range of industrial settings.

Features & Benefits


• Built with a die-cast aluminium body for enhanced durability

• IP66 rating provides protection against dust and water ingress

• Designed for top entry, facilitating easy cable management

• Single lever operation simplifies connection processes

• Compatible with size 10A «49x16» S-A and S-D inserts

• Extended Pg16 thread enhances secure connections

Applications


• Used with specific size 10A «49x16» connectors

• Ideal for rugged electrical in automation

• Suitable for use in harsh environments requiring IP66 protection

• Designed for optimal integration in mechanical and electrical setups

What is the significance of the IP66 rating?


The IP66 rating indicates that the connector hood is completely protected against dust and can withstand powerful water jets, making it ideal for outdoor and challenging environments.

What type of materials are used in the construction of the hood?


The hood is made from die-cast aluminium, providing excellent structural integrity and resistance to corrosion, whilst the pegs are constructed from stainless steel.

How does the top entry design benefit installation?


The top entry design allows for straightforward cable insertion, which simplifies installation and reduces the likelihood of damage during set-up.

What are the operational voltage capabilities of this hood?


This connector hood is rated for a maximum voltage of 500V, making it suitable for high voltage applications in industrial contexts.

How do I determine compatibility with existing connector inserts?


Ensure that the insert you are using is specifically listed as compatible, particularly size 10A «49x16» S-A and S-D types for optimal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy