Molex 93601 Heavy Duty Power Connector Housing, Pg21 Thread, Side Entry
- RS Stock No.:
- 250-2067
- Mfr. Part No.:
- 936012539
- Manufacturer:
- Molex
Subtotal (1 unit)*
€31.20
(exc. VAT)
€38.38
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €31.20 |
*price indicative
- RS Stock No.:
- 250-2067
- Mfr. Part No.:
- 936012539
- Manufacturer:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | 93601 | |
Type | STD | |
Thread Size | Pg21 | |
Mounting Type | Surface Mount | |
Size | 16B | |
Body Orientation | Side Entry | |
Contact Material | Aluminium Alloy | |
Select all | ||
---|---|---|
Brand Molex | ||
Series 93601 | ||
Type STD | ||
Thread Size Pg21 | ||
Mounting Type Surface Mount | ||
Size 16B | ||
Body Orientation Side Entry | ||
Contact Material Aluminium Alloy | ||
Related links
- Molex 93601 Heavy Duty Power Connector Housing Side Entry
- Molex 93601 Heavy Duty Power Connector Housing, Pg21 Thread
- Molex 93601 Heavy Duty Power Connector Hood, Pg21 Thread
- Molex 93601 Heavy Duty Power Connector Hood Top Entry
- Molex 93601 Heavy Duty Power Connector Hood Side Entry
- Molex 93601 Heavy Duty Power Connector Housing Straight
- Molex 93601 Heavy Duty Power Connector Housing, M20 Thread
- Molex 93601 Heavy Duty Power Connector Housing, M32 Thread