Molex 93601 Range Heavy Duty Power Connector Hood 1, 24B

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
250-2112
Mfr. Part No.:
936013734
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Heavy Duty Power Connector Hood

Series

93601

Sub Type

STD

Manufacturer Size Code

24B

Body Material

Die Cast Aluminium

IP Rating

IP66

Cable Entry Angle

Top

Standards/Approvals

ANSI/UL 50, ANSI/UL 50 E, CSA C22.2 No.94-1-2, EN 61984

For Use With

Size 24B, and S-EHV Inserts, S-D, S-DD, S-E, S-EE, S-EP, S-ES, S-ESHV, S-HSB, S-K, S-M

Thread Size

Pg21

Number of Levers

1

COO (Country of Origin):
CN
The Molex double lever hood is comprised of die-cast aluminium alloy with a polyester powder finish. It has metric thread type and is available in grey color.

Number of pegs 4

IP66 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy