Login / Register to access your benefits
Recently searched

    Brad from Molex 93601 Heavy Duty Power Connector Housing, Right Angle

    Bulk discount available

    Subtotal (1 unit)*

    €2.29

    (exc. VAT)

    €2.82

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 30 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 9€2.29
    10 +€2.23

    *price indicative

    RS Stock No.:
    253-3892
    Mfr. Part No.:
    936010621
    Manufacturer:
    Brad from Molex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Brad from Molex

    Type

    Bulkhead Housing

    Series

    93601

    Mounting Type

    Bulkhead

    Size

    3A

    Body Orientation

    Right Angle

    IP Rating

    IP66

    Cable Entry Angle

    Side

    Voltage Rating

    400 V

    Series Number

    93601

    For Use With

    S-D, S-Q Inserts, Size 3A (21x21) S-A

    Number of Levers

    1

    Contact Material

    Polyamide

    Related links