- RS Stock No.:
- 250-1914
- Mfr. Part No.:
- 936010143
- Manufacturer:
- Molex
13 In stock for delivery within 2 working days
Added
Price Each
€20.07
(exc. VAT)
€24.69
(inc. VAT)
Units | Per unit |
1 + | €20.07 |
- RS Stock No.:
- 250-1914
- Mfr. Part No.:
- 936010143
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex screw terminal insert without wire protection is comprised of copper alloy with silver plating. It has 2 rows and 16 poles.
Temperature range operating -40° to +125°C
Female insert
Female insert
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | 93601 |
Type | Screw Terminal Insert |
For Use With | Electronic Machinery |
Number of Contacts | 16 |
Contact Plating | Silver |
Contact Material | Copper Alloy |