Molex Heavy Duty Power Connector Module, 16A, Male, 93601 Series, 6 Contacts
- RS Stock No.:
- 250-1936
- Mfr. Part No.:
- 936010221
- Manufacturer:
- Molex
View this category
10 In stock for delivery within 2 working days
Price Each
€17.72
(exc. VAT)
€21.80
(inc. VAT)
units | Per unit |
1 - 9 | €17.72 |
10 - 99 | €17.16 |
100 - 249 | €16.45 |
250 - 499 | €15.74 |
500 + | €14.89 |
- RS Stock No.:
- 250-1936
- Mfr. Part No.:
- 936010221
- Manufacturer:
- Molex
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex screw terminal insert without wire protection is comprised of copper alloy with silver plating. It has 2 rows and 6 poles and available in grey color.
Temperature range operating -40° to +125°C
Male insert
Male insert
Specifications
Attribute | Value |
Current Rating | 16A |
Gender | Male |
Series | 93601 |
Type | Screw Terminal Insert |
For Use With | Electronic Machinery |
Number of Contacts | 6 |
Contact Plating | Silver |
Contact Material | Copper Alloy |