Molex Heavy Duty Power Connector Module, 16A, Female, 93601 Series, 10 Contacts
- RS Stock No.:
- 250-1941
- Mfr. Part No.:
- 936010231
- Manufacturer:
- Molex
View this category
38 In stock for delivery within 2 working days
Price Each
€6.28
(exc. VAT)
€7.72
(inc. VAT)
units | Per unit |
1 - 9 | €6.28 |
10 - 24 | €6.08 |
25 - 49 | €5.97 |
50 + | €5.77 |
- RS Stock No.:
- 250-1941
- Mfr. Part No.:
- 936010231
- Manufacturer:
- Molex
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex screw terminal insert without wire protection is comprised of copper alloy with silver plating. It has 2 rows and 10 poles.
Temperature range operating -40° to +125°C
Female insert
Female insert
Specifications
Attribute | Value |
Current Rating | 16A |
Gender | Female |
Series | 93601 |
Type | Screw Terminal Insert |
For Use With | Electronic Machinery |
Number of Contacts | 10 |
Contact Plating | Silver |
Contact Material | Copper Alloy |