- RS Stock No.:
- 250-1960
- Mfr. Part No.:
- 936010291
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 13-08-2024, delivery within 2 working days
Added
Price Each (In a Bag of 100)
€19.369
(exc. VAT)
€23.824
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 100 | €19.369 | €1,936.90 |
200 - 400 | €19.02 | €1,902.00 |
500 + | €18.323 | €1,832.30 |
*price indicative |
- RS Stock No.:
- 250-1960
- Mfr. Part No.:
- 936010291
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex push-in terminal insert is a female insert with 2 rows and 24 poles. It is available in grey color and material used is copper alloy with silver plating.
Stripping length 9.00 to 11.00mm
Operating temperature range -40° to +125°C
Operating temperature range -40° to +125°C
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | 93601 |
Type | Push-in Terminal Insert |
For Use With | Electronic Machinery |
Number of Contacts | 24 |
Contact Plating | Silver |
Contact Material | Copper Alloy |