Wieland Female insert, 10 Way, 16A, Female, BAS BUS, Panel Mount, 500 V
- RS Stock No.:
- 204-2306
- Mfr. Part No.:
- 70.300.1040.0
- Manufacturer:
- Wieland
Price Each (In a Box of 10)
€17.772
(exc. VAT)
€21.86
(inc. VAT)
20 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
10 + | €17.772 | €177.72 |
**price indicative
- RS Stock No.:
- 204-2306
- Mfr. Part No.:
- 70.300.1040.0
- Manufacturer:
- Wieland
Related links
- Wieland Female insert 16A BAS BUS 500 V
- Wieland Female insert 16A BAS BUS 500 V
- Wieland Female insert 16A BAS BUS 500 V
- Wieland Female insert 16A BAS BUS 500 V
- Wieland Male insert 16A BAS STS 500 V
- Amphenol Industrial Female Insert 16A C146 250 V
- Wieland Male insert 16A BAS STS 500 V
- Wieland Male insert 16A BAS STS 500 V