- RS Stock No.:
- 473-1506
- Mfr. Part No.:
- 09300100301+09330102701
- Manufacturer:
- HARTING
4 Within 1 working day(s) (IE stock)
10 Within 2 working day(s) (EU stock)
Added
Price Each
€44.51
(exc. VAT)
€54.75
(inc. VAT)
Units | Per unit |
1 - 9 | €44.51 |
10 - 24 | €43.22 |
25 + | €41.97 |
- RS Stock No.:
- 473-1506
- Mfr. Part No.:
- 09300100301+09330102701
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bulkhead/ Panel Mount Socket + Female Insert
From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.
Note
Male and female inserts may be fitted to a hood or housing if the installation requires such a reverse configuration.
Approvals
UL, CSA, SEV
Han E® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Current Rating | 16A |
Gender | Female |
Series | Han E |
Type | Coupler Kit |
Voltage Rating | 500 V |
Pole Format | 10 + PE |
- RS Stock No.:
- 473-1506
- Mfr. Part No.:
- 09300100301+09330102701
- Manufacturer:
- HARTING