- RS Stock No.:
- 825-8917
- Mfr. Part No.:
- C146 10A012 500 12
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€13.41
(exc. VAT)
€16.49
(inc. VAT)
Units | Per unit |
1 - 9 | €13.41 |
10 - 24 | €12.86 |
25 - 49 | €12.34 |
50 + | €11.82 |
- RS Stock No.:
- 825-8917
- Mfr. Part No.:
- C146 10A012 500 12
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Heavy Mate Q Type Contact Inserts
Heavy Mate Q type contact inserts for use with Q frames, housing and hoods. Designed for use in harsh environments with a robust and hard wearing construction, compact design excellent EMC protection and vibration proof. Suitable for industrial uses and many other applications.
Over 50 mating cycles
Operating temperature range -40 to +125 °C
Operating temperature range -40 to +125 °C
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Gender | Male |
Series | Heavy Mate Q |
Type | Q Type Insert |
Mounting Type | Cable Mount |
Voltage Rating | 400 V |
Pole Format | 12P |
Body Orientation | Straight |
Termination Method | Crimp |
Range | Heavy Mate |
Contact Plating | Gold, Silver |
Series Number | C146 |
Contact Material | Copper Alloy |
- RS Stock No.:
- 825-8917
- Mfr. Part No.:
- C146 10A012 500 12
- Manufacturer:
- Amphenol Industrial