- RS Stock No.:
- 825-8941
- Mfr. Part No.:
- C146 10A008 000 2
- Manufacturer:
- Amphenol Industrial
10 In stock for delivery within 2 working days
Added
Price Each
€6.91
(exc. VAT)
€8.50
(inc. VAT)
Units | Per unit |
1 - 9 | €6.91 |
10 - 24 | €6.66 |
25 - 49 | €6.38 |
50 + | €6.08 |
- RS Stock No.:
- 825-8941
- Mfr. Part No.:
- C146 10A008 000 2
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Heavy Mate C146 D Type Contact Inserts
Heavy Mate D type contact inserts for use with D frames housing and hoods, offered in male and female versions, rated at 42V when fitted to a metal housing and 250V in a thermoplastic housing.
Approvals
UL, CSA
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Gender | Male |
Series | Heavy Mate D |
Type | D Type Insert |
Mounting Type | Cable Mount |
Voltage Rating | 42 V |
Pole Format | 8P |
Number of Rows | 3 |
IP Rating | IP00 |
Body Orientation | Straight |
Termination Method | Crimp |
Range | Heavy Mate |
Series Number | C146 |
- RS Stock No.:
- 825-8941
- Mfr. Part No.:
- C146 10A008 000 2
- Manufacturer:
- Amphenol Industrial