Amphenol Industrial Q Type Insert, 12 Way, Female, Heavy Mate Q, Cable Mount, 400 V
- RS Stock No.:
- 825-8935
- Mfr. Part No.:
- C146 10B012 500 12
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Price Each**
€13.73
(exc. VAT)
€16.89
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €13.73 |
10 - 24 | €13.17 |
25 - 49 | €12.64 |
50 + | €12.10 |
**price indicative
- RS Stock No.:
- 825-8935
- Mfr. Part No.:
- C146 10B012 500 12
- Manufacturer:
- Amphenol Industrial
Related links
- Amphenol Industrial Q Type Insert Male Cable Mount, 400 V
- Amphenol Industrial Q Type Insert Female Cable Mount, 400 V
- Amphenol Industrial Heavy Duty Power Connector Insert Female 12 Contacts
- Amphenol Industrial D Type Insert 16A Heavy Mate D 42 V
- Amphenol Industrial Heavy Duty Power Connector Module Female 12 Contacts
- Amphenol Industrial Heavy Mate Q Heavy Duty Power Connector Hood,...
- Amphenol Industrial D Type Insert Male Cable Mount, 42 V
- Amphenol Industrial Contact For Use With F K Q Type Modules