RS PRO Digital Height Gauge, max. measurement 300 mm, UKAS
- RS Stock No.:
- 260-2984
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€734.14
(exc. VAT)
€902.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €734.14 |
*price indicative
- RS Stock No.:
- 260-2984
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Measurement | 300 mm | |
| Product Type | Height Gauge | |
| Accuracy | ±0.04 mm | |
| Resolution | 0.01 mm | |
| Imperial/Metric | Imperial & Metric | |
| Metric-Imperial Conversion | Yes | |
| Material | Steel | |
| Display Type | Digital | |
| Battery Type | SR44 | |
| Battery Life | 12months | |
| Standards/Approvals | No | |
| Width | 210mm | |
| Length | 520mm | |
| Height | 130mm | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Measurement 300 mm | ||
Product Type Height Gauge | ||
Accuracy ±0.04 mm | ||
Resolution 0.01 mm | ||
Imperial/Metric Imperial & Metric | ||
Metric-Imperial Conversion Yes | ||
Material Steel | ||
Display Type Digital | ||
Battery Type SR44 | ||
Battery Life 12months | ||
Standards/Approvals No | ||
Width 210mm | ||
Length 520mm | ||
Height 130mm | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Height Measurement Tool, LCD Display, Maximum Measurement 300 mm
This RS PRO height gauge is Ideal for quality control and inspection work. It accurately measures the height of objects and can also be used for fine distance adjustment thanks to its large wheel which lets you set elevations quickly and precisely.
A bright digital gauge means it's easy to read measurements while you're carrying out inspection tasks. Its large base makes good contact with the ground for improved stability. The gauge is set on two columns for enhanced robustness and durability. As it offers both metric and imperial readings you can choose the setting that suits you best. The tool also supports metric–imperial conversion to make your life easier.
This product measures tolerances and is suitable for industrial use. As it's battery-powered, there are no electrical cables, which makes the unit highly mobile.
Features and Benefits
• Accuracy of 0.04 mm
• SR44 battery type
• LCD display type
• Both imperial and metric
• Steel material
• Maximum measurement of 300 mm
• Metric–imperial conversion
• Resolution of 0.01 mm
Related links
- RS PRO Digital Height Gauge UKAS
- RS PRO Digital Height Gauge, max. measurement 300 mm
- RS PRO Digital Height Gauge UKAS
- RS PRO Vernier Height Gauge UKAS
- Moore & Wright LCD Height Gauge UKAS
- RS PRO Digital Height Gauge, max. measurement 600 mm
- Mitutoyo Analogue Height Gauge UKAS
- Mitutoyo LCD Height Gauge UKAS
