Mitutoyo Analogue Height Gauge, max. measurement 300 mm, UKAS
- RS Stock No.:
- 260-2986
- Mfr. Part No.:
- 192-130
- Manufacturer:
- Mitutoyo
Subtotal (1 unit)*
€1,259.51
(exc. VAT)
€1,549.20
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,259.51 |
*price indicative
- RS Stock No.:
- 260-2986
- Mfr. Part No.:
- 192-130
- Manufacturer:
- Mitutoyo
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
| Brand | Mitutoyo | |
| Maximum Measurement | 300 mm | |
| Product Type | Height Gauge | |
| Accuracy | ±0.03 mm | |
| Resolution | 0.01 mm | |
| Imperial/Metric | Metric | |
| Display Type | Analogue | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Maximum Measurement 300 mm | ||
Product Type Height Gauge | ||
Accuracy ±0.03 mm | ||
Resolution 0.01 mm | ||
Imperial/Metric Metric | ||
Display Type Analogue | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- JP
The Mitutoyo Dial Height Gauge offers the following benefits, allows easy and error-free reading with both up and down digital counters as well as a dial. It comes with a hand wheel for easily making rough adjustments. A carbide-tipped scriber is provided.
Range 0 - 300 mm
Graduation 0,01 mm
Mass 4.2 kg
Digital/Analog
Inch-Metric Metric
Related links
- Mitutoyo Analogue Height Gauge, max. measurement 300 mm
- Mitutoyo LCD Height Gauge UKAS
- Moore & Wright LCD Height Gauge UKAS
- RS PRO Digital Height Gauge UKAS
- RS PRO Vernier Height Gauge UKAS
- Mitutoyo LCD Height Gauge, max. measurement 300 mm
- Mitutoyo LCD Height Gauge RSCAL
- Mitutoyo Digital Height Gauge UKAS