Mitutoyo LCD Height Gauge, max. measurement 300 mm, RSCAL

Subtotal (1 unit)*

€1,038.92

(exc. VAT)

€1,277.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,038.92

*price indicative

RS Stock No.:
262-4545
Mfr. Part No.:
570-402
Manufacturer:
Mitutoyo
Find similar products by selecting one or more attributes.
Select all

Brand

Mitutoyo

Product Type

Height Gauge

Maximum Measurement

300 mm

Accuracy

±0.03 mm

Resolution

0.01 mm

Imperial/Metric

Metric

Display Type

LCD

Battery Life

20000h

Length

516mm

Width

244mm

Standards/Approvals

No

Height

300mm

Calibrated

RSCAL

COO (Country of Origin):
JP
The Mitutoyo digimatic height gauge is very precise and reliable. It comes with large and smooth-acting slider hand wheel. A carbide-tipped scriber is provided.

LCD, character height 12 mm

1 battery power supply SR-44

Approximately 5 years of battery life under normal use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy