RND Polyamide, Hex Bolt, M12 x 50 mm
- RS Stock No.:
- 490-382
- Distrelec Article No.:
- 302-83-360
- Mfr. Part No.:
- RND 610-00774
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 25
€91.02
(exc. VAT)
€111.95
(inc. VAT)
- RS Stock No.:
- 490-382
- Distrelec Article No.:
- 302-83-360
- Mfr. Part No.:
- RND 610-00774
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Hex Bolt | |
| Length | 50mm | |
| Thread | M12 | |
| Material | Polyamide | |
| Standards/Approvals | RoHS, DIN 933 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Hex Bolt | ||
Length 50mm | ||
Thread M12 | ||
Material Polyamide | ||
Standards/Approvals RoHS, DIN 933 | ||
- COO (Country of Origin):
- DE
The RND Metric polyamide screw is designed for both functionality and reliability. Offering high mechanical strength, it caters to various applications demanding excellent insulation and corrosion resistance. Its compatibility with high voltage assemblies makes it suitable for a range of industrial standards. Crafted from durable polyamide 6.6, this screw combines robust performance with specific safety requirements. The elegant grey finish not only looks professional but also serves to enhance its versatility across different environments. With compliance to the DIN 933 standard, this screw ensures reliability and quality that professionals can trust. In addition, its extensive product range provides options to suit various thread sizes, making it an ideal choice for multiple projects.
Made from high quality polyamide for enhanced durability
Designed to handle high voltage applications safely
Features metric threads for compatibility with various installations
Grey colour provides a neutral and professional aesthetic
Complies with DIN 933 standards for reliable quality assurance
High flammability rating ensures safety in critical applications
Available in multiple thread sizes for versatile usage
Related links
- RS PRO Plain Nylon M12 x 50 mm
- RS PRO Plain Steel M12 x 50 mm
- RS PRO Stainless Steel M12 x 50 mm
- RS PRO Galvanised Steel M12 x 50 mm
- RS PRO Bright Zinc Plated Steel M12 x 50 mm
- RS PRO Plain Stainless Steel M12 x 50 mm
- RS PRO Bright Zinc Steel M12 x 50 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 50 mm

