Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€13.31
(exc. VAT)
€16.37
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 25 November 2026
- Plus 50 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €13.31 | €0.133 | - |
| 5 - 9 | €12.65 | €0.127 | 4% |
| 10 - 29 | €12.00 | €0.12 | 9% |
| 30 + | €11.19 | €0.112 | 15% |
*price indicative
- RS Stock No.:
- 520-009
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 10mm | |
| Thread | M4 | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 10mm | ||
Thread M4 | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
RS Pro Metric Thread A2 Hex Head Set Screws
From the trusted RS PRO brand, these stainless steel hexagon set screws are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or togue wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles. They are constructed from A2 stainless steel which means they have excellent resistance to wear and tear and can even be safely used in food production applications.
Hexagon set screws are fully threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench, and are usually used with appropriate hex nuts and washers.
Features and Benefits
A2 Type 304 Stainless Steel;Good corrosion resistance;Recyclable;Non-magnetic
Typical Applications
Due to their versatility, hex screws are used in many applications where two materials need to be joined together. They can be used in;
• Construction
• Machine repairs
• Outdoor furniture
• DIY projects
What are the benefits of stainless steel?
Stainless steel is useful for more than just a visual purpose. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to a screw or socket made from standard steel. The only possible issue may be cost. However, a reliable and durable material will not only increase the longevity of the application, but also the sustainability.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Related links
- RS PRO Plain Stainless Steel M4 x 10 mm
- RS PRO Plain Stainless Steel M4 x 25 mm
- RS PRO Plain Stainless Steel M4 x 20 mm
- RS PRO Plain Stainless Steel M4 x 16 mm
- RS PRO Plain Stainless Steel M4 x 12 mm
- RS PRO Plain Stainless Steel M4 x 8 mm
- RS PRO Bright Zinc Steel M4 x 10 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, M4 x 10 mm
