Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€16.49
(exc. VAT)
€20.28
(inc. VAT)
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €16.49 | €0.165 | - |
| 5 - 9 | €15.66 | €0.157 | 5% |
| 10 - 29 | €14.84 | €0.148 | 10% |
| 30 + | €13.86 | €0.139 | 15% |
*price indicative
- RS Stock No.:
- 263-2104
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 8mm | |
| Thread | M4 | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 8mm | ||
Thread M4 | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
RS PRO Hex Bolts
These Stainless-Steel Hex Bolts from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.
Features and Benefits
• Constructed from A4 Type 316 stainless steel which means excellent resistance to wear and tear and safe to use in food production applications
• Hex Bolts are fully threaded and can be used with a nut or in a tapped hole
• Hexagon head is convenient for gripping with tools from all angles and can also be grabbed by hand
• Manufactured specifically to meet environmental and tensile specifications
• Good corrosion resistance
• Recyclable
Applications
Hexagon bolt fixing is a reliable fastener for a wide selection of building project and repair jobs.
• Construction
• Automobile
• Engineering industries
• Docks
• Bridges
• Highway Structures
What are the benefits of stainless steel?
Stainless steel is useful for more than just a visual purpose. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to a screw or socket made from standard steel. The only possible issue may be cost, however, a reliable and durable material will not only increase the longevity of the application, but also the sustainability.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO A2/304 Stainless Steel M4 x 8 mm
- RS PRO Plain Stainless Steel M4 x 20 mm
- RS PRO Plain Stainless Steel M4 x 10 mm
- RS PRO Plain Stainless Steel M4 x 25 mm
- RS PRO Plain Stainless Steel M4 x 16 mm
- RS PRO Plain Stainless Steel M4 x 12 mm
- RS PRO A2/304 Stainless Steel M4 x 30 mm
- Schneider Electric Steel M4 x 16 mm
