RS PRO Bright Zinc Steel, Hex Bolt, M18 mm x 60 mm
- RS Stock No.:
- 800-568
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 25 units)*
€62.00
(exc. VAT)
€76.26
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €62.00 | €2.48 |
*price indicative
- RS Stock No.:
- 800-568
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 60mm | |
| Thread | M18 mm | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 60mm | ||
Thread M18 mm | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 931 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M18 x 60 mm long
The RS PRO 60 mm Hex Bolt M18 is a high-strength fastener designed for secure and reliable assembly in various industrial applications. Made from Durable steel with a bright zinc finish, it offers excellent corrosion resistance and longevity. Ideal for heavy-duty construction and engineering projects, this hex bolt ensures robust performance and ease of installation.
Features and Benefits
Material: Steel construction provides high tensile strength and durability.
Finish: Bright zinc coating enhances corrosion resistance and extends the lifespan of the bolt.
Thread: M18 thread ensures compatibility with standard nuts and components.
Length: 60 mm length suitable for a range of assembly requirements.
Grade: 8.8 grade offers high tensile strength for demanding applications.
Standards: Complies with DIN 931 for assured quality and performance.
Finish: Bright zinc coating enhances corrosion resistance and extends the lifespan of the bolt.
Thread: M18 thread ensures compatibility with standard nuts and components.
Length: 60 mm length suitable for a range of assembly requirements.
Grade: 8.8 grade offers high tensile strength for demanding applications.
Standards: Complies with DIN 931 for assured quality and performance.
Applications
Construction and building projects
Engineering and machinery assembly
Automotive and transportation industries
Heavy equipment manufacturing
Engineering and machinery assembly
Automotive and transportation industries
Heavy equipment manufacturing
Additional Information
Complies with DIN 931 standards for hex bolts
Bright zinc finish for enhanced protection against environmental factors
Suitable for use in environments requiring high strength and corrosion resistance
Bright zinc finish for enhanced protection against environmental factors
Suitable for use in environments requiring high strength and corrosion resistance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
