RS PRO Bright Zinc Steel, Hex Bolt, M18 mm x 100 mm
- RS Stock No.:
- 800-571
- Manufacturer:
- RS PRO
Subtotal (1 bag of 20 units)*
€67.00
(exc. VAT)
€82.41
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €67.00 | €3.35 |
*price indicative
- RS Stock No.:
- 800-571
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 100mm | |
| Thread | M18 mm | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 100mm | ||
Thread M18 mm | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 931 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M18 x 100 mm long
This RS PRO M18 Hex Bolt is a reliable fastening solution designed for heavy-duty applications. Made from high-grade steel with a bright zinc finish, it offers excellent durability and resistance to corrosion. Ideal for construction and machinery assembly, this bolt ensures secure and stable connections.
Features and Benefits
Material: Steel for high strength and durability
Finish: Bright zinc finish provides corrosion resistance
Grade: 8.8 ensures high tensile strength
Thread: M18 for compatibility with standard nuts and components
Length: 100 mm suitable for various applications
Standard: Complies with DIN 931 for quality assurance
Finish: Bright zinc finish provides corrosion resistance
Grade: 8.8 ensures high tensile strength
Thread: M18 for compatibility with standard nuts and components
Length: 100 mm suitable for various applications
Standard: Complies with DIN 931 for quality assurance
Applications
Construction projects
Machinery assembly
Automotive repairs
Industrial equipment installation
Machinery assembly
Automotive repairs
Industrial equipment installation
Additional Information
Meets DIN 931 standards for dimensional accuracy and performance
Bright zinc finish enhances longevity in outdoor environments
Ideal for use with compatible nuts and washers for optimal performance
Bright zinc finish enhances longevity in outdoor environments
Ideal for use with compatible nuts and washers for optimal performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
