RS PRO Bright Zinc Steel, Hex Bolt, M30 x 140 mm
- RS Stock No.:
- 800-598
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 units)*
€83.50
(exc. VAT)
€102.70
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €83.50 | €16.70 |
*price indicative
- RS Stock No.:
- 800-598
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 140mm | |
| Thread | M30 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 140mm | ||
Thread M30 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 931 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M30 x 140 mm long
The RS PRO M30 Hex Bolt is a high-strength fastener designed for heavy-duty applications. Made from Durable steel with a bright zinc finish, it offers excellent corrosion resistance and reliability. Ideal for construction and engineering projects, this hex bolt ensures secure and stable connections.
Features and Benefits
Material: Steel construction provides strength and durability.
Finish: Bright zinc coating offers enhanced corrosion resistance.
Thread: M30 thread ensures compatibility with standard nuts and components.
Length: 140 mm length suitable for a variety of applications.
Grade: 8.8 grade for high tensile strength and reliability.
Standards: Complies with DIN 931 for quality assurance.
Finish: Bright zinc coating offers enhanced corrosion resistance.
Thread: M30 thread ensures compatibility with standard nuts and components.
Length: 140 mm length suitable for a variety of applications.
Grade: 8.8 grade for high tensile strength and reliability.
Standards: Complies with DIN 931 for quality assurance.
Applications
Construction projects
Engineering assemblies
Heavy machinery installations
Structural frameworks
Engineering assemblies
Heavy machinery installations
Structural frameworks
Additional Information
Complies with DIN 931 standards for dimensional accuracy and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
