RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M27 mm x 120 mm
- RS Stock No.:
- 800-928
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 10 units)*
€303.40
(exc. VAT)
€373.18
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €303.40 | €30.34 |
*price indicative
- RS Stock No.:
- 800-928
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 120mm | |
| Thread | M27 mm | |
| Material | 304 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 120mm | ||
Thread M27 mm | ||
Material 304 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Hex Bolt, M27 x 120 mm long
The RS PRO A2 Hex Bolt is designed for robust and reliable fastening applications. Made from high-quality A2 stainless steel, this hex bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments. With a length of 120 mm and a thread size of M27, it is suitable for heavy-duty applications where strength and durability are paramount.
Features and Benefits
Material: A2 stainless steel provides superior corrosion resistance.
Length: 120 mm length ensures suitability for a variety of applications.
Thread Size: M27 thread size for heavy-duty fastening.
Standard Compliance: Meets DIN 931 standards for quality and reliability.
Finish: Stainless steel finish enhances durability and aesthetic appeal.
Length: 120 mm length ensures suitability for a variety of applications.
Thread Size: M27 thread size for heavy-duty fastening.
Standard Compliance: Meets DIN 931 standards for quality and reliability.
Finish: Stainless steel finish enhances durability and aesthetic appeal.
Applications
Construction and infrastructure projects
Marine and coastal environments
Industrial machinery assembly
Outdoor installations
Marine and coastal environments
Industrial machinery assembly
Outdoor installations
Additional Information
Complies with DIN 931 standards for hex bolts
Ideal for use in environments requiring high corrosion resistance
Suitable for both indoor and outdoor applications
Ideal for use in environments requiring high corrosion resistance
Suitable for both indoor and outdoor applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M27 mm x 100 mm
- RS PRO Bright Zinc Steel M27 mm x 120 mm
- RS PRO Plain Steel M27 mm x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M30 x 120 mm
