RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M27 mm x 100 mm
- RS Stock No.:
- 800-927
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 10 units)*
€282.10
(exc. VAT)
€346.98
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €282.10 | €28.21 |
*price indicative
- RS Stock No.:
- 800-927
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 100mm | |
| Thread | M27 mm | |
| Material | 304 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 100mm | ||
Thread M27 mm | ||
Material 304 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M27 x 100 mm long
The RS PRO A2 Stainless Steel Hex Bolt is designed for secure fastening in various industrial applications. With a length of 100 mm and a thread size of M27, this bolt is Ideal for heavy-duty tasks requiring high strength and corrosion resistance.
Features and Benefits
Material: A2 Stainless Steel provides excellent corrosion resistance and durability.
Thread Size: M27 ensures compatibility with a wide range of nuts and components.
Length: 100 mm offers versatility for various assembly requirements.
Standard Compliance: Meets DIN 931 standards for reliability and quality assurance.
Thread Size: M27 ensures compatibility with a wide range of nuts and components.
Length: 100 mm offers versatility for various assembly requirements.
Standard Compliance: Meets DIN 931 standards for reliability and quality assurance.
Applications
Construction and building projects
Machinery assembly and maintenance
Marine and coastal environments
Automotive and heavy equipment manufacturing
Machinery assembly and maintenance
Marine and coastal environments
Automotive and heavy equipment manufacturing
Additional Information
Complies with DIN 931 standards for hex bolts
Suitable for use in environments where corrosion resistance is critical
Suitable for use in environments where corrosion resistance is critical
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M27 mm x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M6 x 100 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 100 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 150 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 140 mm
