ABB Unfinished Steel, Hex Bolt, Metric x 130 mm
- RS Stock No.:
- 237-6584
- Mfr. Part No.:
- 2CPX060629R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€6.29
(exc. VAT)
€7.74
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €6.29 |
*price indicative
- RS Stock No.:
- 237-6584
- Mfr. Part No.:
- 2CPX060629R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Hex Bolt | |
| Length | 130mm | |
| Thread | Metric | |
| Material | Steel | |
| Finish | Unfinished | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Hex Bolt | ||
Length 130mm | ||
Thread Metric | ||
Material Steel | ||
Finish Unfinished | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- DE
The ABB stainless steel hex screw is used for 50 x 10 mm copper bus bars.
Size: M12 x 120 mm
Related links
- RS PRO Zinc Plated Steel Metric x 130 mm
- RS PRO A2/304 Stainless Steel M20 x 130 mm
- RS PRO A2/304 Stainless Steel M12 x 130 mm
- RS PRO A2/304 Stainless Steel M10 x 130 mm
- RS PRO Bright Zinc Plated Steel M24 x 130 mm
- RS PRO Plain Steel M22 x 130 mm
- RS PRO Plain Steel M30 x 130 mm
- RS PRO Plain Steel M20 x 130 mm