Teng Tools T-Handle Metric Hex Key, Hex size 6 mm
- RS Stock No.:
- 102-938
- Mfr. Part No.:
- 510606
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€14.93
(exc. VAT)
€18.36
(inc. VAT)
In Stock
- Plus 39 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.93 |
*price indicative
- RS Stock No.:
- 102-938
- Mfr. Part No.:
- 510606
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | T-Handle | |
| Hex Size | 6 mm | |
| Short or Long Arm | Short, Long | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape T-Handle | ||
Hex Size 6 mm | ||
Short or Long Arm Short, Long | ||
Material Chrome Molybdenum | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools ball point hex key is ideal for use in confined spaces and manufactured in chrome molybdenum steel for added strength also the ball point end on the long key end giving access at angles of up to 25 degree.
Regular hex end on the short arm giving the ability to apply higher torque
Individually marked for size for easier identification
No batteries included
Related links
- Teng Tools Metric Hex Key, Hex size 7 mm
- Teng Tools Metric Hex Key, Hex size 4 mm
- Teng Tools Hex Metric Hex Key, Hex size 6 mm
- Teng Tools L Metric Hex Key, Hex size 6 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 6 mm
- Teng Tools Metric Hex Key, Hex size 8 mm
- Teng Tools Metric Hex Key, Hex size 5 mm
- Teng Tools Metric Hex Key, Hex size 10 mm
