SAM L Metric Hex Key, Hex size 27 mm
- RS Stock No.:
- 208-292
- Mfr. Part No.:
- 66-PTX27-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€21.74
(exc. VAT)
€26.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €21.74 |
*price indicative
- RS Stock No.:
- 208-292
- Mfr. Part No.:
- 66-PTX27-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 27 mm | |
| Short or Long Arm | Long | |
| Overall Length | 153mm | |
| Finish | Polished | |
| Material | Steel | |
| Standards/Approvals | NF EN ISO 10664 | |
| Overall Width | 27mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 27 mm | ||
Short or Long Arm Long | ||
Overall Length 153mm | ||
Finish Polished | ||
Material Steel | ||
Standards/Approvals NF EN ISO 10664 | ||
Overall Width 27mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
66-PTX27-FME
The SAM Outillage male Torx key with L-shaped handle combines safety and efficiency with its FME stainless steel clip to prevent drops and an ergonomic handle for comfort. The long blade offers powerful tightening while the short blade excels in tight spaces. Its burnished finish guarantees long-term durability and resistance to wear, making it a dependable choice for both professionals and DIY enthusiasts.
Ergonomic handle provides enhanced comfort and control
FME stainless steel clip prevents accidental drops
Long blade enables powerful tightening
Short blade designed for access in tight spaces
Burnished finish ensures durability and wear resistance
