Ega-Master L Metric Hexagon Keys, Hex size 7 mm

Subtotal (1 unit)*

€52.62

(exc. VAT)

€64.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.62

*price indicative

RS Stock No.:
593-917
Mfr. Part No.:
71292
Manufacturer:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Product Type

Hexagon Keys

Unit of Measure

Metric

Shape

L

Hex Size

7 mm

Overall Length

88mm

Non-Sparking

Yes

Material

Ai-Bron

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Ega-Master Hexagonal Key is a Non-Sparking Tool and the best alternative for applications in potentially explosive environments. It is designed for tightening and loosening screws with an internal hexagonal head in hazardous areas, ensuring safety and reliable performance.

Non sparking

Made of aluminium bronze

Related links