Super Rod 19 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 9/64 in
- RS Stock No.:
- 884-819
- Mfr. Part No.:
- CBLS19
- Manufacturer:
- Super Rod
Subtotal (1 set)*
€53.96
(exc. VAT)
€66.37
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €53.96 |
*price indicative
- RS Stock No.:
- 884-819
- Mfr. Part No.:
- CBLS19
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Hex Key Set | |
| Unit of Measure | Imperial/Metric | |
| Number of Pieces | 19 | |
| Shape | L-Shaped | |
| Hex Size | 9/64 in | |
| End Type | Hex Ball End | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Hex Key Set | ||
Unit of Measure Imperial/Metric | ||
Number of Pieces 19 | ||
Shape L-Shaped | ||
Hex Size 9/64 in | ||
End Type Hex Ball End | ||
Finish Black Phosphate | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The SuperRod powder coated long ball end hex key set designed to Streamline your toolkit with a comprehensive collection of both SAE and metric keys. This 19-piece set includes colour-coded keys, optimised for tightening or loosening screws and hex bolts, making your work more efficient. Thanks to the extended reach and ball-end design, these keys are perfect for working at angles up to 25 degrees. The Durable construction from CR-V steel and the powder coat finish further ensures longevity and resistance to corrosion, while the Compact caddy provides easy organisation. Elevate your toolkit with this essential set that balances functionality with accessibility, making it a must-have for both professionals and DIY enthusiasts.
Includes 19 keys for versatile usage in both SAE and metric measurements
Colour coded keys for quick size identification and ease of use
Extended reach ball end design allows for working at angles up to 25 degrees
Constructed from CR V steel for enhanced durability and strength
Powder coated finish for improved resistance to corrosion and wear
Compact caddy included to keep all keys organised and easily accessible
Key lengths range from 3'' to 7'', catering to various applications
Lightweight design at 25 oz (708 g) facilitates easy handling
Specially designed for tightening or loosening screws and hex bolts effectively
Includes both fractional inch sized and metric sized keys to cover all bases
Related links
- Super Rod 19 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Super Rod 18 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 9/64 in
- Super Rod 22 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 9/64 in
- Wera 19 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 8
- Super Rod 12 piece L-Shaped Imperial Hex Key Set, Hex size 9/64 in
- Super Rod 10 piece L-Shaped Imperial Hex Key Set, Hex size 9/64 in
- Super Rod 9 piece L-Shaped Imperial Hex Key Set, Hex size 9/64 in
- Wera 19 piece L-Shaped Metric Hex Key Set, Hex size 8