Bahco L Imperial Hex Key, Hex size 3.57 mm
- RS Stock No.:
- 187-6914
- Mfr. Part No.:
- SS325-4.5
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€15.05
(exc. VAT)
€18.51
(inc. VAT)
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.05 |
*price indicative
- RS Stock No.:
- 187-6914
- Mfr. Part No.:
- SS325-4.5
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial | |
| Shape | L | |
| Hex Size | 3.57 mm | |
| Short or Long Arm | Long | |
| Overall Length | 106mm | |
| Height Safe | No | |
| End Type | Hex Ball End | |
| Non-Sparking | No | |
| Finish | Black | |
| Material | 420 Stainless Steel | |
| Standards/Approvals | ISO | |
| Overall Width | 26mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hex Key | ||
Unit of Measure Imperial | ||
Shape L | ||
Hex Size 3.57 mm | ||
Short or Long Arm Long | ||
Overall Length 106mm | ||
Height Safe No | ||
End Type Hex Ball End | ||
Non-Sparking No | ||
Finish Black | ||
Material 420 Stainless Steel | ||
Standards/Approvals ISO | ||
Overall Width 26mm | ||
- COO (Country of Origin):
- CN
Hexagon head key, inch sizes
Long arm provides higher torque transmission and accessibility
Ball end allows to easily insert the key in the screw head from a range of angles
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Related links
- Facom L Imperial Hex Key Set, Hex size 3.57 mm
- Bahco L Imperial Hex Key, Hex size 3.18 mm
- Bahco L Imperial Hex Key, Hex size 3.97 mm
- Bahco L Imperial Hex Key, Hex size 4.76 mm
- Bahco L Imperial Hex Key, Hex size 6.35 mm
- Bahco L Imperial Hex Key, Hex size 9.53 mm
- Bahco L Imperial Hex Key, Hex size 5.56 mm
- BETA T Imperial Hex Key, Hex size 3.57 mm
