Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8ZZZZZZ
- RS Stock No.:
- 187-9423
- Mfr. Part No.:
- HLX13S
- Manufacturer:
- Bondhus
Subtotal (1 unit)*
€12.60
(exc. VAT)
€15.50
(inc. VAT)
In Stock
- 19 unit(s) ready to ship
- Plus 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.60 |
*price indicative
- RS Stock No.:
- 187-9423
- Mfr. Part No.:
- HLX13S
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key Set | |
| Number of Pieces | 13 | |
| Shape | L | |
| Hex Size | 0.05 → 3/8ZZZZZZ | |
| Short or Long Arm | Short | |
| Height Safe | No | |
| End Type | Hex | |
| Non-Sparking | No | |
| Finish | Black | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Unit of Measure Imperial | ||
Product Type Hex Key Set | ||
Number of Pieces 13 | ||
Shape L | ||
Hex Size 0.05 → 3/8ZZZZZZ | ||
Short or Long Arm Short | ||
Height Safe No | ||
End Type Hex | ||
Non-Sparking No | ||
Finish Black | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
13 Piece - Imperial Short Arm Hexagon Wrench Set
•Hex Short Arm L-wrench sizes .050, 1/16, 5/64, 3/32, 7/64, 1/8, 9/64, 5/32, 3/16, 7/32, 1/4, 5/16 and 3/8"
•Precision cut ends provide full engagement
•Made of Protanium steel and are up to 20% stronger than competitor product
•ProGuard Finish ensures effective prevention of rust
•Lifetime warranty
•Made in USA
Related links
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8"
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8 in
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 9.53 mm
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 7/32ZZZZZZ
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 7/32 in
- RS PRO 22 piece L Imperial Hex size 0.05 → 3/8ZZZZZZ, 1.5 → 6 mm
- RS PRO 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8 in
- Wera 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8 in
