Bondhus 5 piece T Metric Hex Key Set, Hex size 4 → 10 mm
- RS Stock No.:
- 187-9456
- Mfr. Part No.:
- PBTX50M
- Manufacturer:
- Bondhus
Subtotal (1 unit)*
€80.40
(exc. VAT)
€98.89
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.40 |
*price indicative
- RS Stock No.:
- 187-9456
- Mfr. Part No.:
- PBTX50M
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 5 | |
| Shape | T | |
| Hex Size | 4 → 10 mm | |
| End Type | Hex Ball End | |
| Finish | Corrosion Resistant | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 5 | ||
Shape T | ||
Hex Size 4 → 10 mm | ||
End Type Hex Ball End | ||
Finish Corrosion Resistant | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
5 Piece Metric Balldriver Set with T-Handle, and with ProHold Tip, sizes 4-10mm
•Angle entry up to 25 degrees on sizes 4, 5, 6, 8, and 10mm
•The non-magnetic ProHold tip holds screws snug on tool and does not interfere with tool rotation
•ProGuard Finish is 5 times more effective in preventing rust.
•Lifetime warranty
•Made in USA
Related links
- BETA 5 piece T Metric Hex Key Set 3 mm 5 mm, 6 mm
- PB SWISS TOOLS 5 piece T Metric Hex Key Set 3 mm 5 mm, 6 mm
- BETA 5 piece T Metric Hex Key Set 4 mm 6 mm, 8 mm
- Bondhus 8 piece T Metric Hex Key Set, Hex size 2 to 10 mm
- Bondhus 6 piece T Metric Hex Key Set, Hex size 2 to 6 mm
- Bondhus 8 piece T Metric Hex Key Set, Hex size 2 → 10 mm
- Bondhus 8 piece T Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm
- Facom 5 piece T Metric Hex Key Set 4.0 mm 6.0 mm, 8.0 mm
