- RS Stock No.:
- 188-3718
- Mfr. Part No.:
- 74A.7
- Manufacturer:
- Facom
1 In stock for delivery within 2 working days
Added
Price Each
€18.68
(exc. VAT)
€22.98
(inc. VAT)
Units | Per unit |
1 + | €18.68 |
- RS Stock No.:
- 188-3718
- Mfr. Part No.:
- 74A.7
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Socket wrenches with screwdriver handle ideal for screws with limited access in height or precision mechanics.
Protwist screwdriver handle for optimum comfort even for powerful unlocking.
6-point socket with deep opening for long threads.
Forged body for maximum strength.
Metric sizes: 3.2 to 14 mm.
Presentation: satin chrome finish.
Protwist screwdriver handle for optimum comfort even for powerful unlocking.
6-point socket with deep opening for long threads.
Forged body for maximum strength.
Metric sizes: 3.2 to 14 mm.
Presentation: satin chrome finish.