SAM 8 piece L Metric Hex Key Set, Hex size 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
221-5363
Mfr. Part No.:
63-TR8
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Hex Key Set

Number of Pieces

8

Shape

L

Hex Size

2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm

Short or Long Arm

Long

Finish

Burnished

Standards/Approvals

NF ISO 2936, ISO 2936

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Outillage set of 8 long hexagonal keys in a pouch is used for hexagon socket screws. It is easy to handle.

It has powerful burnish look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy