SAM L Metric Hex Key, Hex size 10 mm
- RS Stock No.:
- 221-5417
- Mfr. Part No.:
- 67-A-10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€5.50
(exc. VAT)
€6.76
(inc. VAT)
In Stock
- Plus 78 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.50 |
*price indicative
- RS Stock No.:
- 221-5417
- Mfr. Part No.:
- 67-A-10
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 10 mm | |
| Short or Long Arm | Short | |
| Overall Length | 180mm | |
| End Type | Hex Ball End | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 10 mm | ||
Short or Long Arm Short | ||
Overall Length 180mm | ||
End Type Hex Ball End | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The SAM OUTILLAGE hexagon socket wrenches with spherical head made up of chrome-vanadium steel.
Good grip
Burnished body
