SAM L Metric Hex Key, Hex size 2 mm
- RS Stock No.:
- 221-5419
- Mfr. Part No.:
- 67-A-2
- Manufacturer:
- SAM
Subtotal (1 unit)*
€2.29
(exc. VAT)
€2.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €2.29 |
*price indicative
- RS Stock No.:
- 221-5419
- Mfr. Part No.:
- 67-A-2
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 2 mm | |
| Short or Long Arm | Short | |
| Overall Length | 77mm | |
| End Type | Hex Ball End | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 2 mm | ||
Short or Long Arm Short | ||
Overall Length 77mm | ||
End Type Hex Ball End | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The SAM OUTILLAGE hexagon socket wrenches with spherical head made up of chrome-vanadium steel.
Good grip
Burnished body
